-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Amplifier, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0551
|
Newark | Jfet, N-Ch, 30V, To-92, Th, Gate Source Breakdown Voltage Max:-30V, Zero Gate Voltage Drain Current Max:13Ma, Gate Source Cutoff Voltage Max:-8V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi BF256B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2725 |
|
$0.1320 | Buy Now |
DISTI #
BF256BFS-ND
|
DigiKey | RF MOSFET JFET 30V TO92-3 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6060 In Stock |
|
$0.0971 / $0.3600 | Buy Now |
DISTI #
BF256B
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin TO-92 Bulk - Bulk (Alt: BF256B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
31Y0551
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin TO-92 Bulk - Bulk (Alt: 31Y0551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1159 Partner Stock |
|
$0.1320 | Buy Now |
DISTI #
512-BF256B
|
Mouser Electronics | JFET N-Channel Transistor RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0827 | Buy Now |
|
Rochester Electronics | BF256B - N-Channel RF Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 46724 |
|
$0.0768 / $0.0904 | Buy Now |
DISTI #
BF256B
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin TO-92 Bulk - Bulk (Alt: BF256B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
31Y0551
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin TO-92 Bulk - Bulk (Alt: 31Y0551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1159 Partner Stock |
|
$0.1320 | Buy Now |
DISTI #
BF256B
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin TO-92 Bulk - Bulk (Alt: BF256B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 / $0.0918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF256B
onsemi
Buy Now
Datasheet
|
Compare Parts:
BF256B
onsemi
N-Channel Amplifier, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |