Part Details for BF32 8 OHM by VISATON GmbH & Co KG
Overview of BF32 8 OHM by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF32 8 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M530
|
Bürklin Elektronik | Broadband speaker, 8 Ω, 78 dB, 150 Hz to 20 kHz, black/white Min Qty: 1 | 2 |
|
$9.8504 | Buy Now |