Part Details for BF3800A12060 by Lovato Electric Inc
Overview of BF3800A12060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF3800A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891065
|
RS | Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 120 VAC | LOVATO Electric BF3800A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$162.9300 | Buy Now |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 120 VAC | LOVATO Electric BF3800A12060 RoHS: Compliant |
1 In Stock |
|
$125.5300 / $157.5200 | Buy Now |
DISTI #
BF3800A12060
|
TME | Contactor: 3-pole, NO x3, 120VAC, 38A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$106.5900 / $128.1000 | RFQ |
|
Master Electronics | Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 120 VAC | LOVATO Electric BF3800A12060 RoHS: Compliant |
1 In Stock |
|
$125.5300 / $157.5200 | Buy Now |