-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF621 - PNP high-voltage transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9730
|
Newark | Trans, Bipolar, Pnp, 300V, 0.05A, Sc-62 Rohs Compliant: Yes |Nexperia BF621,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 953 |
|
$0.2480 / $0.5060 | Buy Now |
DISTI #
1727-5474-1-ND
|
DigiKey | TRANS PNP 300V 0.05A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1755 In Stock |
|
$0.1296 / $0.4600 | Buy Now |
DISTI #
BF621,115
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BF621,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1286 / $0.1535 | Buy Now |
DISTI #
771-BF621115
|
Mouser Electronics | Bipolar Transistors - BJT BF621/SOT89/MPT3 RoHS: Compliant | 1063 |
|
$0.1290 / $0.4600 | Buy Now |
DISTI #
V36:1790_06518168
|
Arrow Electronics | Trans GP BJT PNP 300V 0.05A 1100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2228 | Americas - 25000 |
|
$0.1287 / $0.1664 | Buy Now |
DISTI #
P40:2555_17700242
|
Arrow Electronics | Trans GP BJT PNP 300V 0.05A 1100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 9789 |
|
$0.1198 / $0.4273 | Buy Now |
DISTI #
E02:0323_00161191
|
Arrow Electronics | Trans GP BJT PNP 300V 0.05A 1100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2229 | Europe - 3000 |
|
$0.1346 / $0.1502 | Buy Now |
|
Future Electronics | BF621 Series 300 V 40 mA PNP Surface Mount Silicon Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1240 / $0.1360 | Buy Now |
DISTI #
BF621,115
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BF621,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1286 / $0.1535 | Buy Now |
DISTI #
BF621.115
|
TME | Transistor: PNP, bipolar, 300V, 50mA, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1900 / $0.2780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF621,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF621,115
Nexperia
BF621 - PNP high-voltage transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
This table gives cross-reference parts and alternative options found for BF621,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF621,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | Diodes Incorporated | BF621,115 vs BF621 |
BF621,115 | BF621; BF623 - PNP high-voltage transistors SOT-89 3-Pin | NXP Semiconductors | BF621,115 vs BF621,115 |
BF621TRL | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621,115 vs BF621TRL |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | TDK Micronas GmbH | BF621,115 vs BF621 |
BF621-TAPE-13 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621-TAPE-13 |
BF621 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621,115 vs BF621 |
933659270115 | TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs 933659270115 |
BF621 | 100mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BF621,115 vs BF621 |
BF621 | Small Signal Bipolar Transistor | Nexperia | BF621,115 vs BF621 |
BF621-T | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621,115 vs BF621-T |