There are no models available for this part yet.
Overview of BFC280851229 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280851229 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T7174
|
Newark | Pp Cmin2,5/Cmax22, 250Vdc Top & Bottom Adj,/Loose |Vishay BFC280851229 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.0200 | Buy Now | |
DISTI #
BFC280851229
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280851229) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2859 / $2.8458 | Buy Now | |
DISTI #
594-BFC280851229
|
Mouser Electronics | Trimmer / Variable Capacitors PP Cmin2,5/Cmax22, 250Vdc Top & Bottom Adj, RoHS: Compliant | 0 |
|
$2.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 41 Weeks Container: Bulk | 0Bulk |
|
$2.7100 | Buy Now | ||
DISTI #
BFC280851229
|
Avnet Abacus | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust (Alt: BFC280851229) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC280851229 by Vishay Intertechnologies
Part Data Attributes for BFC280851229 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Samacsys Manufacturer
|
Vishay
|
Capacitance-Max
|
22 pF
|
Capacitance-Min
|
2.5 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
Length
|
8.6 mm
|
Manufacturer Series
|
BFC280851229
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Packing Method
|
Bulk
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
BFC2 808-7.5MM
|
Size Code
|
3434
|
Width
|
8.6 mm
|
Alternate Parts for BFC280851229
This table gives cross-reference parts and alternative options found for BFC280851229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280851229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYA36000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280851229 vs GYA36000 |
BFC280820209 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 20 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280851229 vs BFC280820209 |
GZL20000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 2.7pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280851229 vs GZL20000 |
BFC280800005 | Variable Capacitor, Polypropylene, 250V, 2pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | BFC280851229 vs BFC280800005 |
GYD20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280851229 vs GYD20000 |
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280851229 vs BFC280908002 |
BFC280811509 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 50 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280851229 vs BFC280811509 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280851229 vs GYD15000 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280851229 vs BFC280811409 |
BFC280823279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280851229 vs BFC280823279 |
Related Parts for BFC280851229
-
GYB15000Variable Capacitors
-
RPE5C1H220J2P1Z03BFixed Capacitors
-
09670007476Terminals and Terminal Blocks
-
MM70-314-310B1-1-R300Headers and Edge Type Connectors
-
MC68332ACFC16Microcontrollers
-
PWR163S-25-75R0FFixed Resistors
-
0603LS-331XGLBFixed Inductors
-
BY253Rectifier Diodes
-
CSD18510KCSPower Field-Effect Transistors