Part Details for BFC280908003 by Vishay BCcomponents
Overview of BFC280908003 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC280908003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472829
|
RS | Capacitor, Film, PTFE Cmin5/Cmax57, 250Vdc Top & Bottom Adj, | BC Components / Vishay BFC280908003 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3200 / $15.6700 | RFQ |
Part Details for BFC280908003
BFC280908003 CAD Models
BFC280908003 Part Data Attributes:
|
BFC280908003
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280908003
Vishay BCcomponents
CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 5 pF - 57 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4341 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 57 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4341 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.5 mm |
Alternate Parts for BFC280908003
This table gives cross-reference parts and alternative options found for BFC280908003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280908003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280822158 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150V, 0.35pF - 1.5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280822158 |
BFC280811006 | CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280908003 vs BFC280811006 |
BFC280820279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280908003 vs BFC280820279 |
BFC280823159 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280823159 |
BFC280832659 | CAPACITOR, VARIABLE, 5.5pF - 65pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280832659 |
BFC280824508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280824508 |
BFC280909005 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC280908003 vs BFC280909005 |
BFC280823109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280823109 |
GYA15002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GYA15002 |
GYA36002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GYA36002 |