Part Details for BFU530XRVL by NXP Semiconductors
Overview of BFU530XRVL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFU530XRVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4112
|
Newark | Trans Gp Bjt Npn 16V 0.065A Automotive 4-Pin(3+Tab) Sot-143R T/R Rohs Compliant: Yes |Nxp BFU530XRVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |
DISTI #
568-BFU530XRVLCT-ND
|
DigiKey | RF TRANS NPN 12V 11GHZ SOT143R Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8525 In Stock |
|
$0.1162 / $0.4100 | Buy Now |
DISTI #
BFU530XRVL
|
Avnet Americas | Trans GP NPN 12V 0.04A 4-Pin SOT-143R T/R - Tape and Reel (Alt: BFU530XRVL) Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 / $0.1270 | Buy Now |
DISTI #
771-BFU530XRVL
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 0 |
|
$0.1160 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1083 | Buy Now |
DISTI #
BFU530XRVL
|
Avnet Americas | Trans GP NPN 12V 0.04A 4-Pin SOT-143R T/R - Tape and Reel (Alt: BFU530XRVL) Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 / $0.1270 | Buy Now |
DISTI #
BFU530XRVL
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1200 | Buy Now |
Part Details for BFU530XRVL
BFU530XRVL CAD Models
BFU530XRVL Part Data Attributes:
|
BFU530XRVL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU530XRVL
NXP Semiconductors
BFU530XR - NPN wideband silicon RF transistor SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143R | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.36 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11000 MHz |