Part Details for BFW-5 by Coiltronics
Overview of BFW-5 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFW-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Wire - 5A - 0.039 in. Diameter. |
4 On Order |
|
$372.4200 / $411.5400 | Buy Now |
|
Master Electronics | Fuse Wire - 5A - 0.039 in. Diameter. |
4 On Order |
|
$372.4200 / $411.5400 | Buy Now |