Part Details for BH-44A-5 by Adam Technologies Inc
Overview of BH-44A-5 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-44A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-44A-5-ND
|
DigiKey | BATTERY HOLDER SMD TAB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
992 In Stock |
|
$0.4097 / $0.8200 | Buy Now |
DISTI #
737-BH-44A-5
|
Mouser Electronics | Coin Cell Battery Holders BATT HOLDER 1 CELL SMD RoHS: Compliant | 0 |
|
$0.3890 / $0.8100 | Order Now |
DISTI #
74894334
|
RS | Battery holder, 1 CELL SMD | Adam Tech BH-44A-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 | RFQ |
|
Future Electronics | 1 Cell 0.157" (3.99mm) Surface Mount Coin Cell Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cell SMD - Tray RoHS: Compliant | 0 |
|
$0.3105 / $0.5088 | Buy Now |