Part Details for BH-44E-5 by Adam Technologies Inc
Overview of BH-44E-5 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-44E-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-44E-5-ND
|
DigiKey | BATT HOLDER COIN 12MM 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
824 In Stock |
|
$0.2809 / $0.4900 | Buy Now |
DISTI #
737-BH-44E-5
|
Mouser Electronics | Coin Cell Battery Holders BATT HOLDER COIN 12MM 1 CELL SMD RoHS: Compliant | 0 |
|
$0.2950 / $0.7300 | Order Now |
DISTI #
74894339
|
RS | Battery holder, CR1220, surface mount, brown color | Adam Tech BH-44E-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.3210 | Buy Now |
|
Onlinecomponents.com | Battery Holder Coin 12mm 1 Cell SMD - Tray RoHS: Compliant | 0 |
|
$0.2700 / $0.4425 | Buy Now |