Part Details for BH25PB1WHFV-TR by ROHM Semiconductor
Overview of BH25PB1WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BH25PB1WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1446
|
Newark | Fixed Ldo Voltage Regulator, 1.7V To 5.5V, 315Mv Dropout, 2.5Vout, 150Maout, Hvsof-5 Rohs Compliant: Yes |Rohm BH25PB1WHFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3210 / $0.7490 | Buy Now |
DISTI #
BH25PB1WHFVCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA HVSOF5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1202 In Stock |
|
$0.2411 / $0.7200 | Buy Now |
DISTI #
BH25PB1WHFV-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin HVSOF T/R - Tape and Reel (Alt: BH25PB1WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-BH25PB1WHFV-TR
|
Mouser Electronics | LDO Voltage Regulators 2.5V CMOS LDO Regulator RoHS: Compliant | 5707 |
|
$0.2410 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1814 | Buy Now |
DISTI #
43709375
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1517 | Americas - 2663 |
|
$0.2225 / $0.2375 | Buy Now |
DISTI #
BH25PB1WHFV-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin HVSOF T/R - Tape and Reel (Alt: BH25PB1WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 2.5V 150MA HVSOF5 Min Qty: 1 | 20-Authorized Distributor |
|
$0.2805 / $0.4768 | Buy Now |
DISTI #
2342809RL
|
element14 Asia-Pacific | LDO, FIXED, 2.5V, 0.15A, HVSOF-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3056 / $0.4790 | Buy Now |
DISTI #
2342809
|
element14 Asia-Pacific | LDO, FIXED, 2.5V, 0.15A, HVSOF-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3056 / $0.7602 | Buy Now |
Part Details for BH25PB1WHFV-TR
BH25PB1WHFV-TR CAD Models
BH25PB1WHFV-TR Part Data Attributes:
|
BH25PB1WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH25PB1WHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.9V, 0.6V Dropout, CMOS, PDSO5, HVSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | HVSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.315 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.929 V | |
Output Voltage1-Min | 2.871 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.52% | |
Width | 1.2 mm |
Alternate Parts for BH25PB1WHFV-TR
This table gives cross-reference parts and alternative options found for BH25PB1WHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH25PB1WHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH25NB1WHFV-TR | Fixed Positive LDO Regulator, 2.9V, 0.45V Dropout, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BH25PB1WHFV-TR vs BH25NB1WHFV-TR |