Part Details for BHR-10-VUA by Adam Technologies Inc
Overview of BHR-10-VUA by Adam Technologies Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-10-VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-10-VUA-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
18048 In Stock |
|
$0.1273 / $0.3400 | Buy Now |
DISTI #
737-BHR-10-VUA
|
Mouser Electronics | Headers & Wire Housings 10P STRAIGHT RoHS: Compliant | 805 |
|
$0.0790 / $0.2800 | Buy Now |
|
Future Electronics | BHR Series 10 Position Dual Row Through Hole Straight Shrouded Box Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 137474Tray |
|
$0.1320 / $0.1560 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 10 Position 2.54mm - Tray RoHS: Compliant |
4160 On Order |
|
$0.1079 / $0.1845 | Buy Now |
DISTI #
73539039
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2238 | Americas - 89440 |
|
$0.1727 / $0.2154 | Buy Now |
|
Bristol Electronics | 2028 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 134 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, PC Tail Terminal (Also Known As: BHR10VUA) | 134 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
COREC31571
|
Rutronik | 10P PINHEADER 2,54MM STRAIGHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 220 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0975 / $0.1112 | Buy Now |
|
Master Electronics | Connector Header Vertical 10 Position 2.54mm - Tray RoHS: Compliant |
4160 On Order |
|
$0.1079 / $0.1845 | Buy Now |
Part Details for BHR-10-VUA
BHR-10-VUA CAD Models
BHR-10-VUA Part Data Attributes:
|
BHR-10-VUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-10-VUA
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.346 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BHR-10-VUA
This table gives cross-reference parts and alternative options found for BHR-10-VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-10-VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T05-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | BHR-10-VUA vs 54102-T05-05LF |
146266-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | BHR-10-VUA vs 146266-5 |
54102-S32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | BHR-10-VUA vs 54102-S32-05LF |
5-146262-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | BHR-10-VUA vs 5-146262-5 |
54102-T32-05 | 54102-T32-05-B/S II | Amphenol Communications Solutions | BHR-10-VUA vs 54102-T32-05 |
1761602-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, ROHS COMPLIANT | TE's AMP | BHR-10-VUA vs 1761602-3 |
146265-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | BHR-10-VUA vs 146265-5 |
9100-61-205-04 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | BHR-10-VUA vs 9100-61-205-04 |
146255-5 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BHR-10-VUA vs 146255-5 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | BHR-10-VUA vs 54102-T05-05 |