Part Details for BK/70B-2A by Eaton Bussmann
Overview of BK/70B-2A by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/70B-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F127
|
Newark | Fuse, Alarm Indicating, 2A, Alarm Indicating Fuse Type:Striker Pin, Fuse Current:2A, Product Range:70 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:300Vdc, Blow Characteristic:Fast Acting, Colour:Orange Rohs Compliant: No |Eaton Bussmann BK/70B-2A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1200 | Buy Now |
DISTI #
BK/70B-2A-ND
|
DigiKey | FUSE AT&T COLUMBUS Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6031 | Buy Now |
DISTI #
71419696
|
RS | Fuse, AT&T COLUMBUS, 2A | Bussmann by Eaton BK/70B-2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6100 / $61.7000 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$56.6760 / $75.5680 | Buy Now | |
DISTI #
000000000000557267
|
Sager | Specialty Fuses 125VAC/300VDC 2A Indicating w/Holder | 0 |
|
Buy Now |