Part Details for BK/70C-3A by Eaton Bussmann
Overview of BK/70C-3A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/70C-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6801
|
Newark | At&t Columbus |Eaton Bussmann BK/70C-3A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $46.9900 | Buy Now |
DISTI #
BK/70C-3A-ND
|
DigiKey | FUSE AT&T COLUMBUS Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9234 | Buy Now |
DISTI #
71419697
|
RS | Fuse, AT&T COLUMBUS, 3A | Bussmann by Eaton BK/70C-3A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3200 / $52.9600 | RFQ |
DISTI #
000000000000557269
|
Sager | Specialty Fuses 125VAC/300VDC 3A Indicating w/Holder Min Qty: 100 | 0 |
|
$44.9600 | Buy Now |