Part Details for BK/70L-6A by Eaton Bussmann
Overview of BK/70L-6A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/70L-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0058
|
Newark | Fuse, Alarm Indicating, 6A, Alarm Indicating Fuse Type:Striker Pin, Fuse Current:6A, Product Range:70 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:300Vdc, Blow Characteristic:Fast Acting, Colour:Green/White Rohs Compliant: No |Eaton Bussmann BK/70L-6A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9700 / $50.5000 | Buy Now |
DISTI #
BK/70L-6A-ND
|
DigiKey | SERIES 70 FUSE ASSEMBLY Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7599 | Buy Now |
DISTI #
71419700
|
RS | SERIES 70 FUSE ASSEMBLY, 6A | Bussmann by Eaton BK/70L-6A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2300 | RFQ |
DISTI #
000000000002490309
|
Sager | Specialty Fuses SERIES 70 FUSE ASSY Min Qty: 100 | 0 |
|
$48.3100 | Buy Now |