Part Details for BK/A304-1.5A by Eaton Bussmann
Overview of BK/A304-1.5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | |
CA3049T | Rochester Electronics LLC | Operational Amplifier, 2 Func, BIPolar, MBCY12, METAL CAN-12 | |
HFA3046BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays |
Price & Stock for BK/A304-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock |
|
$9.5900 / $13.0500 | Buy Now |
DISTI #
000000000003884138
|
Sager | Cartridge Fuses TDA 304 1,5A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
900 Partner Stock |
|
$9.5900 / $13.0500 | Buy Now |