Part Details for BK/ABC-V-30 by Eaton Bussmann
Overview of BK/ABC-V-30 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9191
|
Newark | Buss Small Dimension Fuse Rohs Compliant: No |Eaton Bussmann BK/ABC-V-30 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FUSE,30A,125V,FAST ACTING,6.35X31.75MM,AXIAL,CERAMIC | 1 |
|
$2.1750 | Buy Now |
DISTI #
000000000000557359
|
Sager | Cartridge Fuses 250VAC/125VDC 30A Fast Acting Ceramic | 0 |
|
Buy Now |