Part Details for BK/70N-10A by Eaton Bussmann
Overview of BK/70N-10A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/70N-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0060
|
Newark | Fuse, Alarm Indicating, 10A, Alarm Indicating Fuse Type:Striker Pin, Fuse Current:10A, Product Range:70 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:300Vdc, Blow Characteristic:Fast Acting, Colour:Violet/Yellow Rohs Compliant: No |Eaton Bussmann BK/70N-10A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3200 / $49.7800 | Buy Now |
DISTI #
BK/70N-10A-ND
|
DigiKey | SERIES 70 FUSE ASSEMBLY Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1207 | Buy Now |
DISTI #
71419701
|
RS | SERIES 70 FUSE ASSEMBLY, 10A | Bussmann by Eaton BK/70N-10A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1200 | RFQ |
|
Quest Components | ELECTRIC FUSE, 10A, 125VAC, 300VDC, 1000A (IR), INLINE/HOLDER | 32 |
|
$13.1040 | Buy Now |
DISTI #
000000000002490310
|
Sager | Specialty Fuses SERIES 70 FUSE ASSY | 0 |
|
Buy Now |