-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AHC-1-6-R
|
Avnet Americas | Fuse High Voltage Ceramic Tube 1.6A 600VAC Fast Acting 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-AHC-1-6-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.5500 | Buy Now |
DISTI #
504-BK-AHC-1-6-R
|
Mouser Electronics | Cartridge Fuses 600V 3AB Cartridge Fuse 1.6A RoHS: Compliant | 389 |
|
$3.2600 / $6.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.2500 | Buy Now |
DISTI #
BK-AHC-1-6-R
|
Avnet Americas | Fuse High Voltage Ceramic Tube 1.6A 600VAC Fast Acting 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-AHC-1-6-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK-AHC-1-6-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AHC-1-6-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for BK-AHC-1-6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-AHC-1-6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1-AHC-1-6-R | Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB, | Eaton Corporation | BK-AHC-1-6-R vs BK1-AHC-1-6-R |
AHC-1-6-R | Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB, | Eaton Corporation | BK-AHC-1-6-R vs AHC-1-6-R |