There are no models available for this part yet.
Overview of BK1608HM601-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1608HM601-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5387
|
Newark | Ferrite Bead, 0.6Ohm, 250Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:250Ma, Product Range:Bk Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK1608HM601-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now | |
DISTI #
83H9703
|
Newark | Ferrite Bead, 0.6Ohm, 250Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:250Ma, Product Range:Bk Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BK1608HM601-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 6200 |
|
RFQ | ||||
Quest Components | 1 FUNCTIONS, 0.25 A, FERRITE CHIP | 4960 |
|
$0.0300 / $0.1500 | Buy Now | ||
DISTI #
LFBK1608HM601-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 250 mA, 600 Milliohm, � 25% - Tape and Reel (Alt: LFBK1608HM601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BK1608HM601-T by TAIYO YUDEN
Part Data Attributes for BK1608HM601-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case Code
|
0603
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.25 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for BK1608HM601-T
This table gives cross-reference parts and alternative options found for BK1608HM601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608HM601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0603F-751S | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | BK1608HM601-T vs CTCB0603F-751S |
BK1608HM601 | Ferrite Chip, 0.25A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK1608HM601-T vs BK1608HM601 |
SBK160808T-152Y-AU | Ferrite Chip | Chilisin Electronics Corp | BK1608HM601-T vs SBK160808T-152Y-AU |
BBSJ00160808102Y00 | Ferrite Chip, | Chilisin Electronics Corp | BK1608HM601-T vs BBSJ00160808102Y00 |
MMZ1608D241CTA00 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | BK1608HM601-T vs MMZ1608D241CTA00 |
SBK160808T-152Y-S | Ferrite Chip | Chilisin Electronics Corp | BK1608HM601-T vs SBK160808T-152Y-S |
SBK160808T-751Y-S | Ferrite Chip | Chilisin Electronics Corp | BK1608HM601-T vs SBK160808T-751Y-S |
MMZ1608D241CT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BK1608HM601-T vs MMZ1608D241CT |
BK1608LM751-T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BK1608HM601-T vs BK1608LM751-T |
BBBK00160808102Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BK1608HM601-T vs BBBK00160808102Y00 |
Related Parts for BK1608HM601-T
-
BLM18PG471SN1Data Line Filters
-
CC0603KRX7R9BB153Fixed Capacitors
-
IHLP2020BZER2R2M11Fixed Inductors
-
RC1005F1000CSFixed Resistors
-
44812-0012Headers and Edge Type Connectors
-
DL4001-13-FRectifier Diodes
-
DMN10H099SFG-13Power Field-Effect Transistors
-
MMBZ5V6AL-7-FTransient Suppressors
-
TLE9842QXMicrocontrollers