Part Details for BK1608LM751-T by TAIYO YUDEN
Overview of BK1608LM751-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1608LM751-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9731
|
Newark | Ferrite Bead, 0.6Ohm, 300Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:750Ohm, Dc Current Rating:300Ma, Product Range:Bk Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BK1608LM751-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1S758100001051
|
Chip1Stop | Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 300mA 600mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0075 | Buy Now |
Part Details for BK1608LM751-T
BK1608LM751-T CAD Models
BK1608LM751-T Part Data Attributes
|
BK1608LM751-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608LM751-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for BK1608LM751-T
This table gives cross-reference parts and alternative options found for BK1608LM751-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608LM751-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABBK00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BK1608LM751-T vs ABBK00160808102Y00 |
BBBK00160808102Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BK1608LM751-T vs BBBK00160808102Y00 |
SZ1608K601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BK1608LM751-T vs SZ1608K601CTF |