Part Details for BK701 by Altra Industrial Motion Corp
Overview of BK701 by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71734493
|
RS | FHP Sheave, V-Belt Pulley, with Keyway, 1" Bore, 6.75" OD, B, 4L, 5L, A, Belt | TB Wood's (Altra) BK701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9500 / $94.8200 | RFQ |