Part Details for BKAC1-68133-27 by ITT Interconnect Solutions
Overview of BKAC1-68133-27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85868-133LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 48 Positions. | |
10118068-1336210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. |
Price & Stock for BKAC1-68133-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P3516
|
Newark | Rack & Panel |Itt Cannon BKAC1-68133-27 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,091.4000 / $3,218.1000 | Buy Now |
DISTI #
BKAC1-68133-27
|
Avnet Americas | 068133-0027 - Bulk (Alt: BKAC1-68133-27) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,545.0875 / $4,687.7705 | Buy Now |
DISTI #
965-BKAC1-68133-27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$3,475.6300 | Order Now |
DISTI #
ITTBKAC1-68133-27
|
Heilind Electronics | BKAC1-68133-27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3,010.9400 / $7,855.1800 | Buy Now | |
DISTI #
ITTBKAC1-68133-27
|
Interstate Connecting Components | BKAC1-68133-27 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,010.9400 / $7,855.1800 | Buy Now |