There are no models available for this part yet.
Overview of BKAC2-Q107T-322100-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112322100LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 32 Positions | |
70232-2100LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 1 Mod, Press Fit. | |
62684-322100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 32 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF |
Price & Stock for BKAC2-Q107T-322100-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-AC2Q107T322100F0
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$1,657.1400 | Order Now |