Part Details for BKAC3-A713-417-F0 by ITT Interconnect Solutions
Overview of BKAC3-A713-417-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA71-33S-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1618BA-71-33N-32.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8918BA-71-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for BKAC3-A713-417-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P3621
|
Newark | Rack & Panel |Itt Cannon BKAC3-A713-417-F0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$941.3300 / $1,036.9300 | Buy Now |
DISTI #
965-BKAC3A713417F0
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$987.7900 | Order Now |