There are no models available for this part yet.
Overview of BKAD2-14040001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical |
Price & Stock for BKAD2-14040001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKAD2-14040001
|
Avnet Americas | CONNECTOR RECTANGULAR - Bulk (Alt: BKAD2-14040001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$952.0625 / $2,680.2060 | Buy Now | |
DISTI #
ITTBKAD2-14040001
|
Heilind Electronics | BKAD2 RACK & PANEL 067402-0443 | Americas - 0 in Stock |
|
$1,187.5311 / $2,335.3147 | Buy Now | |
Onlinecomponents.com |
17 In Stock |
|
$2,289.9100 / $2,432.6200 | Buy Now | |||
DISTI #
ITTBKAD2-14040001
|
Interstate Connecting Components | BKAD2 RACK & PANEL 067402-0443 | 0 |
|
$1,187.5311 / $2,335.3147 | Buy Now | |
Master Electronics |
17 In Stock |
|
$2,289.9100 / $2,432.6200 | Buy Now |