There are no models available for this part yet.
Overview of BKAF3-68102-83 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
75168-102-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | |
75168-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BKAF3-68102-83 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P4214
|
Newark | Rack & Panel |Itt Cannon BKAF3-68102-83 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,111.3100 / $2,193.7900 | Buy Now | |
DISTI #
BKAF3-68102-83
|
Avnet Americas | BKAF3-68102-83 - Bulk (Alt: BKAF3-68102-83) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2,257.5684 | Buy Now | |
DISTI #
965-BKAF3-68102-83
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,144.1000 | Order Now | |
DISTI #
ITTBKAF3-68102-83
|
Heilind Electronics | BKAF3-68102-83 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,959.9700 / $5,113.3300 | Buy Now | ||
DISTI #
ITTBKAF3-68102-83
|
Interstate Connecting Components | BKAF3-68102-83 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,959.9700 / $5,113.3300 | Buy Now |