Part Details for BL-B2134-1-TBS20A by American Bright Optoelectronics
Overview of BL-B2134-1-TBS20A by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-B2134-1-TBS20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BL-B2134-1-TBS20ACT-ND
|
DigiKey | T-1 3/4 GRN DIFF LED W/ WIDE VIE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0201 / $0.2100 | Buy Now |
DISTI #
AMBBL-B2134-1-TBS20A
|
Heilind Electronics | Americas - 19500 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
AMBBL-B2134-1-TBS20A
|
Interstate Connecting Components | 6500 |
|
Buy Now |
Part Details for BL-B2134-1-TBS20A
BL-B2134-1-TBS20A CAD Models
BL-B2134-1-TBS20A Part Data Attributes
|
BL-B2134-1-TBS20A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B2134-1-TBS20A
American Bright Optoelectronics
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.62 mm | |
Packing Method | TAPE | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |