Part Details for BL-B2134-TBS22A by American Bright Optoelectronics
Overview of BL-B2134-TBS22A by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-B2134-TBS22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMBBL-B2134-TBS22A
|
Heilind Electronics | Americas - 1149 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$1.4900 / $3.1200 | Buy Now | |
DISTI #
AMBBL-B2134-TBS22A
|
Interstate Connecting Components | 383 |
|
Buy Now |
Part Details for BL-B2134-TBS22A
BL-B2134-TBS22A CAD Models
BL-B2134-TBS22A Part Data Attributes:
|
BL-B2134-TBS22A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B2134-TBS22A
American Bright Optoelectronics
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.62 mm | |
Packing Method | TAPE | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for BL-B2134-TBS22A
This table gives cross-reference parts and alternative options found for BL-B2134-TBS22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2134-TBS22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B21V1G | Single Color LED, Green, Diffused, T-1, 3.05mm, ROHS COMPLIANT PACKAGE-2 | American Bright Optoelectronics | BL-B2134-TBS22A vs BL-B21V1G |
BL-C38H/G-41-728 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | American Bright Optoelectronics | BL-B2134-TBS22A vs BL-C38H/G-41-728 |