Part Details for BL-B2134 by American Bright Optoelectronics
Overview of BL-B2134 by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for BL-B2134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BL-B2134-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 20000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
AMBBL-B2134
|
Heilind Electronics | T-1 3/4 STD GRN DIFF. LED | Americas - 10773 in Stock |
|
$0.0385 / $0.0494 | Buy Now |
|
Onlinecomponents.com | LED Indication - Green - Green Diffused Lens - 40mcd - Round with Domed Top - 2.2V - 35° Viewing Angle - Radial, T-1 3/4 (5mm) Package - Through Hole. RoHS: Compliant |
21000 In Stock |
|
$0.0240 / $0.0388 | Buy Now |
DISTI #
AMBBL-B2134
|
Interstate Connecting Components | T-1 3/4 STD GRN DIFF. LED | 3591 |
|
$0.0385 / $0.0494 | Buy Now |
|
Master Electronics | LED Indication - Green - Green Diffused Lens - 40mcd - Round with Domed Top - 2.2V - 35° Viewing Angle - Radial, T-1 3/4 (5mm) Package - Through Hole. RoHS: Compliant |
21000 In Stock |
|
$0.0240 / $0.0388 | Buy Now |
Part Details for BL-B2134
BL-B2134 CAD Models
BL-B2134 Part Data Attributes
|
BL-B2134
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B2134
American Bright Optoelectronics
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for BL-B2134
This table gives cross-reference parts and alternative options found for BL-B2134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2361-F9 | Single Color LED, Green, 1.8mm, | American Bright Optoelectronics | BL-B2134 vs BL-X2361-F9 |
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | BL-B2134 vs BL-X2161-F7 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | BL-B2134 vs BL-B2431H |
HLMP-1540 | Single Color LED, High Performance Green, Transparent, T-1, 3mm | Hewlett Packard Co | BL-B2134 vs HLMP-1540 |
HLMP-CM31 | Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | BL-B2134 vs HLMP-CM31 |
HLMP-1540 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | BL-B2134 vs HLMP-1540 |
BLD62 | Single Color LED | TE Connectivity | BL-B2134 vs BLD62 |
BL-B2131E | Single Color LED, Green, Diffused, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | BL-B2134 vs BL-B2131E |
SLD8555 | Single Color LED | TE Connectivity | BL-B2134 vs SLD8555 |
CMD67-21VGC | Single Color LED, Green, 2.4mm | Chicago Miniature Lighting LLC | BL-B2134 vs CMD67-21VGC |