Part Details for BL-B2134 by Bright Led Electronics Corp
Overview of BL-B2134 by Bright Led Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-B2134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 514 |
|
RFQ | ||
|
Quest Components | VISIBLE LED, DIFFUSED | 411 |
|
$0.1071 / $0.2380 | Buy Now |
Part Details for BL-B2134
BL-B2134 CAD Models
BL-B2134 Part Data Attributes
|
BL-B2134
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BL-B2134
Bright Led Electronics Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |