BL-B24V1
Description: Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Overview of BL-B24V1 by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for BL-B24V1 by American Bright Optoelectronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.1200
  • 500 $1.9200
  • 750 $1.5200
  • 1,000 $1.4900
$1.4900 / $3.1200 Buy Now

CAD Models for BL-B24V1 by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-B24V1 by American Bright Optoelectronics

BL-B24V1
American Bright Optoelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
TRANSPARENT
Luminous Intensity-Nom
80.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.3 mm
Packing Method
BULK
Peak Wavelength
568 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. BL-B24V1
    American Bright Optoelectronics
    Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for BL-B24V1

This table gives cross-reference parts and alternative options found for BL-B24V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B24V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL-B24V1-TRS21.5A Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 American Bright Optoelectronics BL-B24V1 vs BL-B24V1-TRS21.5A
Part Number Description Manufacturer Compare
BL-B24V1G Single Color LED, Green, Transparent, T-1, 3.05mm, ROHS COMPLIANT PACKAGE-2 American Bright Optoelectronics BL-B24V1 vs BL-B24V1G
BL-B24V1-TRS21.5A Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 American Bright Optoelectronics BL-B24V1 vs BL-B24V1-TRS21.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-B24V1 by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-B24V1 by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-B24V1 would you like to use for your alert(s)?
  • Please alert me when BL-B24V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-B24V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-B24V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-B24V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-B24V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-B24V1 by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: