Part Details for BL-B3134-1-L by American Bright Optoelectronics
Overview of BL-B3134-1-L by American Bright Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BL-B3134-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BL-B3134-1-L-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 20000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1249 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1059 / $0.2218 | Buy Now |
Part Details for BL-B3134-1-L
BL-B3134-1-L CAD Models
BL-B3134-1-L Part Data Attributes
|
BL-B3134-1-L
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B3134-1-L
American Bright Optoelectronics
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, L-156, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-156, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |