Part Details for BL-C1121 by Bright Led Electronics Corp
Overview of BL-C1121 by Bright Led Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1121LP6GETR | Analog Devices | Amplifier, Power, 5.5-8.5GHz, | |
HMC1121LP6GE | Analog Devices | Amplifier, Power, 5.5-8.5GHz, | |
DC1121A | Analog Devices | LTC3524EUF - Five Output Power |
Part Details for BL-C1121
BL-C1121 CAD Models
BL-C1121 Part Data Attributes
|
BL-C1121
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BL-C1121
Bright Led Electronics Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.8 mm | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 150 deg |