BL-HA133A-TRB
Description: Single Color LED, Amber, Water Clear, 1.8mm, SURFACE MOUNT PACKAGE-2

Overview of BL-HA133A-TRB by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BL-HA133A-TRB by American Bright Optoelectronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $4.0800
  • 1,500 $2.1600
  • 2,250 $1.5200
  • 3,000 $1.4900
$1.4900 / $4.0800 Buy Now

CAD Models for BL-HA133A-TRB by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-HA133A-TRB by American Bright Optoelectronics

BL-HA133A-TRB
American Bright Optoelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
12.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.4 mm
Packing Method
TR
Peak Wavelength
610 nm
Shape
RECTANGULAR
Size
1.8 mm
Surface Mount
YES
Terminal Pitch
3.5 mm
Viewing Angle
60 deg
Want to compare parts?
  1. BL-HA133A-TRB
    American Bright Optoelectronics
    Single Color LED, Amber, Water Clear, 1.8mm, SURFACE MOUNT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-HA133A-TRB by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-HA133A-TRB by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-HA133A-TRB would you like to use for your alert(s)?
  • Please alert me when BL-HA133A-TRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-HA133A-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-HA133A-TRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-HA133A-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-HA133A-TRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-HA133A-TRB by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: