Part Details for BL-HGE35A-AV-TRB by American Bright Optoelectronics
Overview of BL-HGE35A-AV-TRB by American Bright Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BL-HGE35A-AV-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL-HGE35A-AV-TRBCT-ND
|
DigiKey | LED YLW-GRN CLEAR 0805 SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29696 In Stock |
|
$0.0436 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | SMT LED - 0805 Yellow Green RoHS: Compliant |
12000 In Stock |
|
$0.0398 / $0.0564 | Buy Now |
|
Master Electronics | SMT LED - 0805 Yellow Green RoHS: Compliant |
12000 In Stock |
|
$0.0398 / $0.0564 | Buy Now |
Part Details for BL-HGE35A-AV-TRB
BL-HGE35A-AV-TRB CAD Models
BL-HGE35A-AV-TRB Part Data Attributes
|
BL-HGE35A-AV-TRB
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-HGE35A-AV-TRB
American Bright Optoelectronics
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |