Datasheets
BL-HY033A-TRB by:

Single Color LED, Yellow, Water Clear, 1.8mm, 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN

Part Details for BL-HY033A-TRB by American Bright Optoelectronics

Overview of BL-HY033A-TRB by American Bright Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BL-HY033A-TRB

Part # Distributor Description Stock Price Buy
DISTI # 2007-BL-HY033A-TRB-ND
DigiKey LED YELLOW CLEAR 1206 SMD Min Qty: 30000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.0502
$0.0502 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 30,000 $0.0436
$0.0436 Buy Now
DISTI # AMBBL-HY033A-TRB
Heilind Electronics 1206 YEL/AMBER W/INNER CLR LEN S SMT LED Americas - 7542 in Stock
  • 3,000 $0.0761
  • 6,000 $0.0617
  • 9,000 $0.0595
  • 10,056 $0.0595
$0.0595 / $0.0761 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7,500 $0.0662
  • 15,000 $0.0496
  • 22,500 $0.0463
  • 30,000 $0.0454
$0.0454 / $0.0662 Buy Now
DISTI # AMBBL-HY033A-TRB
Interstate Connecting Components 1206 YEL/AMBER W/INNER CLR LEN S SMT LED 2514
  • 3,000 $0.0761
  • 6,000 $0.0617
  • 9,000 $0.0595
  • 10,056 $0.0595
$0.0595 / $0.0761 Buy Now

Part Details for BL-HY033A-TRB

BL-HY033A-TRB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BL-HY033A-TRB Part Data Attributes

BL-HY033A-TRB American Bright Optoelectronics
Buy Now Datasheet
Compare Parts:
BL-HY033A-TRB American Bright Optoelectronics Single Color LED, Yellow, Water Clear, 1.8mm, 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 15.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.4 mm
Packing Method TR
Peak Wavelength 583 nm
Shape RECTANGULAR
Size 1.8 mm
Surface Mount YES
Terminal Pitch 3.5 mm
Viewing Angle 60 deg

Alternate Parts for BL-HY033A-TRB

This table gives cross-reference parts and alternative options found for BL-HY033A-TRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-HY033A-TRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BL-HY033A-TR Single Color LED, American Bright Optoelectronics BL-HY033A-TRB vs BL-HY033A-TR
BL-HY033A-TRB Visible LED Yellow Stone Corporation BL-HY033A-TRB vs BL-HY033A-TRB
BL-HY033A Single Color LED, Yellow, Water Clear, 1.1mm, SURFACE MOUNT PACKAGE-2 American Bright Optoelectronics BL-HY033A-TRB vs BL-HY033A

BL-HY033A-TRB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-HY033A-TRB by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-HY033A-TRB by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-HY033A-TRB would you like to use for your alert(s)?
  • Please alert me when BL-HY033A-TRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-HY033A-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-HY033A-TRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-HY033A-TRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-HY033A-TRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-HY033A-TRB by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: