BL-R1122Z
American Bright Optoelectronics
Description: Single Color LED, Red, Diffused, 4.8mm, L-085, 2 PIN

Overview of BL-R1122Z by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for BL-R1122Z by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-R1122Z by American Bright Optoelectronics

BL-R1122Z
American Bright Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
L-085, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
0.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
BULK
Peak Wavelength
655 nm
Shape
RECTANGULAR
Size
4.8 mm
Surface Mount
NO
Terminal Pitch
2.29 mm
Viewing Angle
100 deg
Want to compare parts?
  1. BL-R1122Z
    American Bright Optoelectronics
    Single Color LED, Red, Diffused, 4.8mm, L-085, 2 PIN
    VS

Alternate Parts for BL-R1122Z

This table gives cross-reference parts and alternative options found for BL-R1122Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R1122Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL-T1134 Single Color LED, Red, Diffused, 4.3mm, L-132, 2 PIN American Bright Optoelectronics BL-R1122Z vs BL-T1134
BL-T1132-T Single Color LED, Red, Diffused, 2.6mm, L-130, 2 PIN American Bright Optoelectronics BL-R1122Z vs BL-T1132-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-R1122Z by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-R1122Z by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-R1122Z would you like to use for your alert(s)?
  • Please alert me when BL-R1122Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-R1122Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-R1122Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-R1122Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-R1122Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-R1122Z by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: