BL-R4130G
American Bright Optoelectronics
Description: Single Color LED, High Intensity Red, Diffused Orange, 8mm, ROHS COMPLIANT PACKAGE-2

Overview of BL-R4130G by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BL-R4130G by American Bright Optoelectronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.1200
  • 500 $1.9200
  • 750 $1.5200
  • 1,000 $1.4900
$1.4900 / $3.1200 Buy Now

CAD Models for BL-R4130G by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-R4130G by American Bright Optoelectronics

BL-R4130G
American Bright Optoelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH INTENSITY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED ORANGE
Luminous Intensity-Nom
5.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
12 mm
Packing Method
BULK
Peak Wavelength
640 nm
Shape
SQUARE
Size
8 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
140 deg
Want to compare parts?
  1. BL-R4130G
    American Bright Optoelectronics
    Single Color LED, High Intensity Red, Diffused Orange, 8mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for BL-R4130G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-R4130G by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-R4130G by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-R4130G would you like to use for your alert(s)?
  • Please alert me when BL-R4130G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-R4130G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-R4130G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-R4130G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-R4130G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-R4130G by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: