Part Details for BL-R5136A by American Bright Optoelectronics
Overview of BL-R5136A by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for BL-R5136A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for BL-R5136A
BL-R5136A CAD Models
BL-R5136A Part Data Attributes
|
BL-R5136A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-R5136A
American Bright Optoelectronics
Single Color LED, Bright Red, Diffused Red, 5.7mm, L-094, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-094, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for BL-R5136A
This table gives cross-reference parts and alternative options found for BL-R5136A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R5136A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R5139B | Single Color LED, Bright Red, Diffused Red, 7mm, L-102, 2 PIN | American Bright Optoelectronics | BL-R5136A vs BL-R5139B |
BL-R5131K | Single Color LED, Bright Red, Diffused Red, 4.7mm, L-066, 2 PIN | American Bright Optoelectronics | BL-R5136A vs BL-R5131K |
BL-R5121F | Single Color LED, Bright Red, Diffused Red, 3.1mm, L-063, 2 PIN | American Bright Optoelectronics | BL-R5136A vs BL-R5121F |
BL-R5136 | Single Color LED, Bright Red, Diffused Red, 5.9mm, L-093, 2 PIN | American Bright Optoelectronics | BL-R5136A vs BL-R5136 |