Part Details for BL-XA1361-F8 by Yellow Stone Corporation
Overview of BL-XA1361-F8 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for BL-XA1361-F8
BL-XA1361-F8 CAD Models
BL-XA1361-F8 Part Data Attributes
|
BL-XA1361-F8
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BL-XA1361-F8
Yellow Stone Corporation
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 2.87 mm | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |