Part Details for BL-XGE361-TR8 by American Bright Optoelectronics
Overview of BL-XGE361-TR8 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-XGE361-TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL-XGE361-TR8CT-ND
|
DigiKey | LED YLW-GRN CLEAR AXIAL SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20859 In Stock |
|
$0.0795 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0916 | Buy Now |
|
Onlinecomponents.com | SMT LED - Axial Yellow Green RoHS: Compliant | 0 |
|
$0.0864 / $0.1810 | Buy Now |
Part Details for BL-XGE361-TR8
BL-XGE361-TR8 CAD Models
BL-XGE361-TR8 Part Data Attributes
|
BL-XGE361-TR8
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-XGE361-TR8
American Bright Optoelectronics
Single Color LED, Super Yellow Green, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.87 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 35 deg |
Alternate Parts for BL-XGE361-TR8
This table gives cross-reference parts and alternative options found for BL-XGE361-TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-XGE361-TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-XGE361-TR9 | Single Color LED, Super Yellow Green, Water Clear, 1.66mm, ROHS COMPLIANT PACKAGE-2 | American Bright Optoelectronics | BL-XGE361-TR8 vs BL-XGE361-TR9 |