Part Details for BL-XUB361-TR9 by American Bright Optoelectronics
Overview of BL-XUB361-TR9 by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BL-XUB361-TR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL-XUB361-TR9CT-ND
|
DigiKey | LED RED-ORANGE CLR 2SMD BOT ENT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21607 In Stock |
|
$0.0898 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
|
Onlinecomponents.com | SMT LED - Axial Orange Red RoHS: Compliant |
12000 In Stock |
|
$0.0845 / $0.1088 | Buy Now |
DISTI #
67518403
|
Verical | BL-XUB361-TR9 Min Qty: 1500 Package Multiple: 1500 Date Code: 2146 | Americas - 12000 |
|
$0.1322 / $0.1511 | Buy Now |
|
Master Electronics | SMT LED - Axial Orange Red RoHS: Compliant |
12000 In Stock |
|
$0.0845 / $0.1088 | Buy Now |
Part Details for BL-XUB361-TR9
BL-XUB361-TR9 CAD Models
BL-XUB361-TR9 Part Data Attributes:
|
BL-XUB361-TR9
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-XUB361-TR9
American Bright Optoelectronics
Single Color LED, Ultra Red, Water Clear, 1.66mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ULTRA RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 1.66 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |