Part Details for BL140A01BKBK0000 by APEM Inc
Overview of BL140A01BKBK0000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL140A01BKBK0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4792
|
Newark | Paddle Joystick Bl 1540 Rohs Compliant: Yes |Apem BL140A01BKBK0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0100 / $221.9800 | Buy Now |
DISTI #
679-3896-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.9488 / $193.4700 | Buy Now |
DISTI #
642-BL140A01BKBK0000
|
Mouser Electronics | Joysticks Blk 1axis HallEffct Pddl Sprng-Rtrn 48mm RoHS: Compliant | 1 |
|
$147.9000 / $193.4600 | Buy Now |
DISTI #
74998853
|
RS | PADDLE JOYSTICK BL 1540 | APEM Components BL140A01BKBK0000 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.7500 | RFQ |
|
Onlinecomponents.com | Joysticks 5.5VDC 10KOhm 10000000Cycles RoHS: Compliant |
25 In Stock |
|
$148.3100 / $227.6100 | Buy Now |
|
Master Electronics | Joysticks 5.5VDC 10KOhm 10000000Cycles RoHS: Compliant |
25 In Stock |
|
$148.3100 / $227.6100 | Buy Now |