Part Details for BL24B20-02D-03RO by Lin Engineering
Overview of BL24B20-02D-03RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL24B20-02D-03RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5562
|
Newark | Brushless Motor W/ 1000 Cpr Encoder, Stepper Motor Type:Dual Shaft, Motor Size:57.4Mm, Coil Type:-, Step Angle:-, Torque Max:19In-Oz, Current Rating:2.1A, Voltage Rating Max:36Vdc, No. Of Wires:-, External Length:50.8Mm Rohs Compliant: Yes |Lin Engineering BL24B20-02D-03RO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |