Part Details for BL34E34-01-RO by Lin Engineering
Overview of BL34E34-01-RO by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL34E34-01-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7910
|
Newark | Bldc Motor, 300W, 4000Rpm, 101.96In-Oz, Dc Motor Type:Brushless, Supply Voltage Vdc:48V, Rotational Speed Max:4000Rpm, Torque Max:101.96In-Oz, Power Rating:300W, Motor Size:80Mm, External Length:85Mm, Product Range:Bl34 Series Rohs Compliant: Yes |Lin Engineering BL34E34-01-RO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
Buy Now | |
DISTI #
2090-BL34E34-01-RO-ND
|
DigiKey | BLDC MOTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.2400 | Buy Now |