-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17703-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5157 In Stock |
|
$0.0232 / $0.1300 | Buy Now |
DISTI #
BLM15BB221SH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 200 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BB221SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
81-BLM15BB221SH1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 12960 |
|
$0.0220 / $0.1200 | Buy Now |
|
Future Electronics | BLM Series 0402 220 Ohm 200 mA 0.8 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0224 / $0.0243 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.2A | 6788 |
|
$0.0215 / $0.0660 | Buy Now |
DISTI #
BLM15BB221SH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 200 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BB221SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
BLM15BB221SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 200mA, 0402, R: 800mΩ Min Qty: 10000 | 0 |
|
$0.0145 | RFQ |
DISTI #
BLM15BB221SH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 200 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BB221SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
BLM15BB221SH1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 200 mA, 800 Milliohm, � 25% - Tape and Reel (Alt: BLM15BB221SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BB221SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BB221SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15BB221SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BB221SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BB221SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15BB221SH1D vs BLM15BB221SN1C |