There are no models available for this part yet.
Overview of BLU0402-1002-BT25W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for BLU0402-1002-BT25W by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T5174
|
Newark | Thin Film Flat Chip 0402, 10K, 0.1%, 25Ppm, Rohs |Rcd (Resistors Coils Delaylines) BLU0402-1002-BT25W RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Onlinecomponents.com | Thin Film Flat Chip 0402, 10K, 0.1%, 25Ppm, Rohs |Rcd (Resistors Coils Delaylines) BLU0402-1002-BT25W RoHS: Compliant |
120000 In Stock 10000 Factory Stock |
|
$0 | Buy Now |
CAD Models for BLU0402-1002-BT25W by RCD Components Inc
Part Data Attributes for BLU0402-1002-BT25W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.062 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for BLU0402-1002-BT25W
This table gives cross-reference parts and alternative options found for BLU0402-1002-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-1002-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402ER-1002-BB25W | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402ER-1002-BB25W |
BLU0402ER-1002-AT25Q | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402ER-1002-AT25Q |
BLU0402-1002-AB25Q | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402-1002-AB25Q |
RN04B1002CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Cal-Chip Electronics | BLU0402-1002-BT25W vs RN04B1002CT1-25 |
BLU0402ER-1002-AB25Q | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402ER-1002-AB25Q |
BLU0402-1002-AT25W | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402-1002-AT25W |
BLU0402-1002-BB25W | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402-1002-BB25W |
RNCF10T910K0.1%R | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU0402-1002-BT25W vs RNCF10T910K0.1%R |
BLU0402P-1002-AT25W | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402P-1002-AT25W |
BLU0402P-1002-BT25 | Fixed Resistor, Thin Film, 0.062W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RCD Components Inc | BLU0402-1002-BT25W vs BLU0402P-1002-BT25 |
Related Parts for BLU0402-1002-BT25W
-
TNPW0402100KBEEDFixed Resistors
-
0805ZC106KAT2AFixed Capacitors
-
SMM-103-02-S-D-K-TRHeaders and Edge Type Connectors
-
NRVBM140T3GRectifier Diodes
-
36401E3N0BTDFixed Inductors
-
SIR410DP-T1-GE3Power Field-Effect Transistors
-
P0402Y1301WNTThin Film Resistors
-
MPZ2012S601AT000Data Line Filters
-
2035-09-SM-RP3LFTransient Suppressors