Part Details for BLU0603-1300-BT25W by RCD Components Inc
Overview of BLU0603-1300-BT25W by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLU0603-1300-BT25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-BLU0603-1300-BT25WTR-ND
|
DigiKey | RES THIN FILM 0.10W 130 OHM 0.1% Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for BLU0603-1300-BT25W
BLU0603-1300-BT25W CAD Models
BLU0603-1300-BT25W Part Data Attributes:
|
BLU0603-1300-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1300-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1300-BT25W
This table gives cross-reference parts and alternative options found for BLU0603-1300-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1300-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603130R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1300-BT25W vs AMF0603130R0.1%25PPM/KNP20 |
RTX031300BDP2 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603-1300-BT25W vs RTX031300BDP2 |
WF06R1300BALQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1300-BT25W vs WF06R1300BALQ |
P0603E1300BBTC | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1300-BT25W vs P0603E1300BBTC |
BLU0603P-1300-BT25Q | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1300-BT25W vs BLU0603P-1300-BT25Q |
SF06R1300ATLA | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1300-BT25W vs SF06R1300ATLA |
SF06R1300ATLQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1300-BT25W vs SF06R1300ATLQ |
P0603E1300BNT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1300-BT25W vs P0603E1300BNT |
RBP06BTP1300 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-1300-BT25W vs RBP06BTP1300 |
BLU0603P-1300-AT25W | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1300-BT25W vs BLU0603P-1300-AT25W |