Part Details for BLU1206-2003-BT10W by RCD Components Inc
Overview of BLU1206-2003-BT10W by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLU1206-2003-BT10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film 1206 200K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R |
3750 In Stock |
|
$0.2252 / $0.3420 | Buy Now |
DISTI #
51671339
|
Verical | Res Thin Film 1206 200K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Min Qty: 1250 Package Multiple: 1250 Date Code: 1801 | Americas - 3750 |
|
$0.3201 / $0.4750 | Buy Now |
|
Master Electronics | Res Thin Film 1206 200K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R |
3750 In Stock |
|
$0.2252 / $0.3420 | Buy Now |
Part Details for BLU1206-2003-BT10W
BLU1206-2003-BT10W CAD Models
BLU1206-2003-BT10W Part Data Attributes:
|
BLU1206-2003-BT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-2003-BT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-2003-BT10W
This table gives cross-reference parts and alternative options found for BLU1206-2003-BT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-2003-BT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206-2003-BB10W | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | RCD Components Inc | BLU1206-2003-BT10W vs BLU1206-2003-BB10W |
RNCF32TB200K0.1%I | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU1206-2003-BT10W vs RNCF32TB200K0.1%I |
BLU1206-2003-BB10Q | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | RCD Components Inc | BLU1206-2003-BT10W vs BLU1206-2003-BB10Q |
RNC32TB200K0.1%I | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | BLU1206-2003-BT10W vs RNC32TB200K0.1%I |
RNCF32TB200K0.05%I | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU1206-2003-BT10W vs RNCF32TB200K0.05%I |
RNCF32TB200K0.1%R | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU1206-2003-BT10W vs RNCF32TB200K0.1%R |
RNC32TB200K0.05%R | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | BLU1206-2003-BT10W vs RNC32TB200K0.05%R |